160USG1000MEFCSN22X40
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT

Overview of 160USG1000MEFCSN22X40 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 160USG1000MEFCSN22X40 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1189-3861-ND
DigiKey CAP ALUM 1000UF 20% 160V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk 1024
In Stock
  • 1 $4.7200
  • 10 $3.1830
  • 50 $2.5648
  • 200 $2.3758
  • 600 $2.0615
  • 1,000 $1.9666
  • 2,600 $1.8680
  • 5,000 $1.8139
$1.8139 / $4.7200 Buy Now
DISTI # 232-60USG1000MEFCSN
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant 167
  • 1 $5.7300
  • 10 $4.9600
  • 25 $4.7100
  • 50 $4.4600
  • 100 $3.8700
  • 200 $3.6900
  • 600 $3.5000
  • 1,000 $3.2400
$3.2400 / $5.7300 Buy Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 1000uF - 20% - 160VDC - 22mm dia x 40mm - -40 to 85°C RoHS: Compliant 0
  • 2 $14.5600
  • 25 $5.4600
  • 50 $3.6400
  • 100 $3.2600
  • 200 $3.0300
  • 600 $2.8400
  • 1,000 $2.7600
$2.7600 / $14.5600 Buy Now

CAD Models for 160USG1000MEFCSN22X40 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 160USG1000MEFCSN22X40 by Rubycon Corporation

160USG1000MEFCSN22X40
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Rubycon
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.2 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
3000 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 160USG1000MEFCSN22X40
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 160USG1000MEFCSN22X40

This table gives cross-reference parts and alternative options found for 160USG1000MEFCSN22X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160USG1000MEFCSN22X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
160USG1000MSN22X40 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation 160USG1000MEFCSN22X40 vs 160USG1000MSN22X40
380LQ102M160H042 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 160USG1000MEFCSN22X40 vs 380LQ102M160H042
LLG2C102MELZ40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation 160USG1000MEFCSN22X40 vs LLG2C102MELZ40
LLN2C102MELZ40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation 160USG1000MEFCSN22X40 vs LLN2C102MELZ40
380LQ102M160H042AD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, Cornell Dubilier Electronics Inc 160USG1000MEFCSN22X40 vs 380LQ102M160H042AD
160USG1000MOOESN22X40 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation 160USG1000MEFCSN22X40 vs 160USG1000MOOESN22X40
380LQ102M160H042D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, Cornell Dubilier Electronics Inc 160USG1000MEFCSN22X40 vs 380LQ102M160H042D
LLG2C102MERZHA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation 160USG1000MEFCSN22X40 vs LLG2C102MERZHA

Related Parts for 160USG1000MEFCSN22X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 160USG1000MEFCSN22X40 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 160USG1000MEFCSN22X40 by Rubycon Corporation

  • Please alert me when 160USG1000MEFCSN22X40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 160USG1000MEFCSN22X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 160USG1000MEFCSN22X40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 160USG1000MEFCSN22X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 160USG1000MEFCSN22X40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 160USG1000MEFCSN22X40 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: