160USC1800MST30X40
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN

Overview of 160USC1800MST30X40 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 160USC1800MST30X40 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 160USC1800MST30X40 by Rubycon Corporation

160USC1800MST30X40
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.6099 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
4310 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 160USC1800MST30X40
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN
    VS

Alternate Parts for 160USC1800MST30X40

This table gives cross-reference parts and alternative options found for 160USC1800MST30X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160USC1800MST30X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
160PE1800DBC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation 160USC1800MST30X40 vs 160PE1800DBC
160USG1800MST30X35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation 160USC1800MST30X40 vs 160USG1800MST30X35
LGN2C182MHLC35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, CAN Nichicon Corporation 160USC1800MST30X40 vs LGN2C182MHLC35
ECOS2CP182DB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components 160USC1800MST30X40 vs ECOS2CP182DB
160USR1800MSN35X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN Rubycon Corporation 160USC1800MST30X40 vs 160USR1800MSN35X35
CESMS2C182M3050TA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT Samsung Semiconductor 160USC1800MST30X40 vs CESMS2C182M3050TA
82D182M160MF2D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT Chemi-Con 160USC1800MST30X40 vs 82D182M160MF2D
CEDWF2C182M3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT Chemi-Con 160USC1800MST30X40 vs CEDWF2C182M3
EETUQ2C182LA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components 160USC1800MST30X40 vs EETUQ2C182LA
160USR1800MOOEMN35X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN Rubycon Corporation 160USC1800MST30X40 vs 160USR1800MOOEMN35X35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 160USC1800MST30X40 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 160USC1800MST30X40 by Rubycon Corporation

  • Please alert me when 160USC1800MST30X40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 160USC1800MST30X40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 160USC1800MST30X40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 160USC1800MST30X40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 160USC1800MST30X40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 160USC1800MST30X40 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: