Part Details for 160SM00CAR-L by Altech Corporation
Overview of 160SM00CAR-L by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160SM00CAR-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2135
|
Newark | Fuse, Nh00, 160A, Ar-Type,690V |Altech 160SM00CAR-L Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.1500 / $162.4900 | Buy Now |
DISTI #
160SM00CAR-L-ND
|
DigiKey | FUSE SQUARE 160A 660VAC RECT Min Qty: 3 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.2800 | Buy Now |
DISTI #
845-160SM00CARL
|
Mouser Electronics | Specialty Fuses Fuse, NH00, 160A, AR-Type,690V | 0 |
|
$116.6100 / $158.2500 | Order Now |
DISTI #
71224734
|
RS | Fuse, NH00, 160A, AR-Type, 690V, UQ Fuse, Micro Switch Option | Altech Corp 160SM00CAR-L RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$163.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$107.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.9100 / $127.0900 | Buy Now |
DISTI #
10111009
|
TestEquity LLC | Altech 160SM00CAR-L Fuse, NH00, 160A, AR-Type, 690V UQ Fuse, Micro Switch Option | 0 |
|
$158.6200 | Buy Now |
Part Details for 160SM00CAR-L
160SM00CAR-L CAD Models
160SM00CAR-L Part Data Attributes:
|
160SM00CAR-L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
160SM00CAR-L
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 20 mm | |
Body Height | 39 mm | |
Body Length or Diameter | 55 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 160 A | |
Rated Voltage(AC) | 660 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |