160S43W105GV6T
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Ceramic, 16V, X7R, -/+30ppm/Cel;-/+15% TC, 1uF, 1812

Overview of 160S43W105GV6T by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 160S43W105GV6T by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 160S43W105GV6T by Johanson Dielectrics Inc

160S43W105GV6T
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.159 mm
Length
4.45 mm
Manufacturer Series
SURFACEMOUNTCHIP
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Rated (DC) Voltage (URdc)
16 V
Series
SURFACE MOUNT CHIP
Size Code
1812
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
3.18 mm
Want to compare parts?
  1. 160S43W105GV6T
    Johanson Dielectrics Inc
    Ceramic Capacitor, Ceramic, 16V, X7R, -/+30ppm/Cel;-/+15% TC, 1uF, 1812
    VS

Alternate Parts for 160S43W105GV6T

This table gives cross-reference parts and alternative options found for 160S43W105GV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160S43W105GV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
160S43W105FV6E Ceramic Capacitor, Ceramic, 16V, X7R, -/+30ppm/Cel;-/+15% TC, 1uF, 1812 Johanson Dielectrics Inc 160S43W105GV6T vs 160S43W105FV6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 160S43W105GV6T by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 160S43W105GV6T by Johanson Dielectrics Inc

  • Please alert me when 160S43W105GV6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 160S43W105GV6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 160S43W105GV6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 160S43W105GV6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 160S43W105GV6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 160S43W105GV6T by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: