Part Details for 160S41Y226ZV4T by Johanson Dielectrics Inc
Overview of 160S41Y226ZV4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 160S41Y226ZV4T
160S41Y226ZV4T CAD Models
160S41Y226ZV4T Part Data Attributes
|
160S41Y226ZV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
160S41Y226ZV4T
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 22uF, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 160S41 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 160S41Y226ZV4T
This table gives cross-reference parts and alternative options found for 160S41Y226ZV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160S41Y226ZV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC32Y5V226Z16NTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | 160S41Y226ZV4T vs GMC32Y5V226Z16NTM |
MCH323FN226ZK | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 22uF, SURFACE MOUNT, 1210, CHIP | ROHM Semiconductor | 160S41Y226ZV4T vs MCH323FN226ZK |
NMC1210Y5V226Z16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | 160S41Y226ZV4T vs NMC1210Y5V226Z16TRPF |
C3225Y5V1C226ZT | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 22uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | 160S41Y226ZV4T vs C3225Y5V1C226ZT |
NMC1210Y5V226Z16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | 160S41Y226ZV4T vs NMC1210Y5V226Z16TRP3KF |