Part Details for 160S41W154GV6T by Johanson Dielectrics Inc
Overview of 160S41W154GV6T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 160S41W154GV6T
160S41W154GV6T CAD Models
160S41W154GV6T Part Data Attributes
|
160S41W154GV6T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
160S41W154GV6T
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 16V, X7R, -/+30ppm/Cel;-/+15% TC, 0.15uF, 1210
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.778 mm | |
Length | 3.18 mm | |
Manufacturer Series | SURFACEMOUNTCHIP | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | SURFACE MOUNT CHIP | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.41 mm |
Alternate Parts for 160S41W154GV6T
This table gives cross-reference parts and alternative options found for 160S41W154GV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160S41W154GV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160S41W154GV6E | Ceramic Capacitor, Ceramic, 16V, X7R, -/+30ppm/Cel;-/+15% TC, 0.15uF, 1210 | Johanson Dielectrics Inc | 160S41W154GV6T vs 160S41W154GV6E |
160S41W154FV6E | Ceramic Capacitor, Ceramic, 16V, X7R, -/+30ppm/Cel;-/+15% TC, 0.15uF, 1210 | Johanson Dielectrics Inc | 160S41W154GV6T vs 160S41W154FV6E |