Capacitors
160R18Y225ZV6E
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP

Overview of 160R18Y225ZV6E by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 160R18Y225ZV6E by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 160R18Y225ZV6E by Johanson Dielectrics Inc

160R18Y225ZV6E
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
16 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 160R18Y225ZV6E
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for 160R18Y225ZV6E

This table gives cross-reference parts and alternative options found for 160R18Y225ZV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160R18Y225ZV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM42-6Y5V225Z016AC CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 160R18Y225ZV6E vs GRM42-6Y5V225Z016AC
160R18Y225ZV4 Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc 160R18Y225ZV6E vs 160R18Y225ZV4
160R18Y225ZV6 Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc 160R18Y225ZV6E vs 160R18Y225ZV6
GRM42-6Y5V225Z016AD CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 160R18Y225ZV6E vs GRM42-6Y5V225Z016AD
1206Y225Z160NTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP Knowles Capacitors 160R18Y225ZV6E vs 1206Y225Z160NTM
160R18Y225ZV4U Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc 160R18Y225ZV6E vs 160R18Y225ZV4U
GRM42-6Y5V225Z016AL Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd 160R18Y225ZV6E vs GRM42-6Y5V225Z016AL
160R18Y225ZV4E Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc 160R18Y225ZV6E vs 160R18Y225ZV4E
GRM42-6Y5V225Z016BB CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 160R18Y225ZV6E vs GRM42-6Y5V225Z016BB
1206Y225Z160NT Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP Knowles Capacitors 160R18Y225ZV6E vs 1206Y225Z160NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 160R18Y225ZV6E by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 160R18Y225ZV6E by Johanson Dielectrics Inc

  • Please alert me when 160R18Y225ZV6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 160R18Y225ZV6E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 160R18Y225ZV6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 160R18Y225ZV6E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 160R18Y225ZV6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 160R18Y225ZV6E by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: