Part Details for 160R18W225MV4E by Johanson Dielectrics Inc
Overview of 160R18W225MV4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160R18W225MV4E
160R18W225MV4E CAD Models
160R18W225MV4E Part Data Attributes
|
160R18W225MV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
160R18W225MV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 160R18W225MV4E
This table gives cross-reference parts and alternative options found for 160R18W225MV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160R18W225MV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMT31X7R225M16NT-3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 160R18W225MV4E vs GMT31X7R225M16NT-3 |
GMT31X7R225M16XT-10 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 160R18W225MV4E vs GMT31X7R225M16XT-10 |
1206B225M160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 160R18W225MV4E vs 1206B225M160CB |
160R18W225MV4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 160R18W225MV4E vs 160R18W225MV4T |
1206YC225MAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 160R18W225MV4E vs 1206YC225MAZ4A |
1206B225M160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 160R18W225MV4E vs 1206B225M160NT |
1206YC225MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 160R18W225MV4E vs 1206YC225MAT2A |
1206B225M160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 160R18W225MV4E vs 1206B225M160C |
GMG31X7R225M16NT-3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 160R18W225MV4E vs GMG31X7R225M16NT-3 |
GMT31X7R225M16NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 160R18W225MV4E vs GMT31X7R225M16NT-10 |