Part Details for 160R18B475KSE by EXXELIA Group
Overview of 160R18B475KSE by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160R18B475KSE
160R18B475KSE CAD Models
160R18B475KSE Part Data Attributes
|
160R18B475KSE
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
160R18B475KSE
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | B | |
Size Code | 1206 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for 160R18B475KSE
This table gives cross-reference parts and alternative options found for 160R18B475KSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160R18B475KSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206X5R475KT7AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | 160R18B475KSE vs 1206X5R475KT7AB |
AU06YD475KAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | 160R18B475KSE vs AU06YD475KAG9A |
CMC-016/475KX51206T13FF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | 160R18B475KSE vs CMC-016/475KX51206T13FF |
CMC-016/475KX51206W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | 160R18B475KSE vs CMC-016/475KX51206W |
GMC31X5R475K16NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | 160R18B475KSE vs GMC31X5R475K16NTDLF |
CMC-016/475KX51206WFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | 160R18B475KSE vs CMC-016/475KX51206WFF |
AU06YD475KA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | 160R18B475KSE vs AU06YD475KA79A |
C1206X5R160-475KPB6E | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | 160R18B475KSE vs C1206X5R160-475KPB6E |
C1206X5R160-475KPB6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | 160R18B475KSE vs C1206X5R160-475KPB6P |
LD06YD475KAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | 160R18B475KSE vs LD06YD475KAB9A |