Part Details for 160R15W334MV4T by Johanson Dielectrics Inc
Overview of 160R15W334MV4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160R15W334MV4T
160R15W334MV4T CAD Models
160R15W334MV4T Part Data Attributes:
|
160R15W334MV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
160R15W334MV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 160R15W334MV4T
This table gives cross-reference parts and alternative options found for 160R15W334MV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160R15W334MV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222278055756 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 160R15W334MV4T vs 222278055756 |
0805B334M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 160R15W334MV4T vs 0805B334M160CT |
CM21X7R334M16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 160R15W334MV4T vs CM21X7R334M16AN |
0805B334M160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 160R15W334MV4T vs 0805B334M160NT |
CM21X7R334M16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.33 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 160R15W334MV4T vs CM21X7R334M16AL |
0805B334M160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 160R15W334MV4T vs 0805B334M160SB |
0805B334M160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 160R15W334MV4T vs 0805B334M160CB |
C2012X7R1C334M | Ceramic Capacitor, Ceramic, | TDK Corporation | 160R15W334MV4T vs C2012X7R1C334M |
0805Y0160334MDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 160R15W334MV4T vs 0805Y0160334MDT |
0805B334M160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 160R15W334MV4T vs 0805B334M160NB |