Part Details for 160R15W225MT4T by Johanson Dielectrics Inc
Overview of 160R15W225MT4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160R15W225MT4T
160R15W225MT4T CAD Models
160R15W225MT4T Part Data Attributes
|
160R15W225MT4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
160R15W225MT4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 160R15W225MT4T
This table gives cross-reference parts and alternative options found for 160R15W225MT4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160R15W225MT4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X225M4RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 2.2uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 160R15W225MT4T vs C0805X225M4RALAUTO |
MAASE21GSB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 160R15W225MT4T vs MAASE21GSB7225MTNA01 |
MCJCE21GCB7225MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 160R15W225MT4T vs MCJCE21GCB7225MTPA1J |
160R15W225MT4E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 160R15W225MT4T vs 160R15W225MT4E |
MBASE21GSB7225MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 160R15W225MT4T vs MBASE21GSB7225MTNA18 |
MCASE21GSB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 160R15W225MT4T vs MCASE21GSB7225MTNA01 |
MBASE21GSB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 160R15W225MT4T vs MBASE21GSB7225MTNA01 |
EMF212B7225MGHT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 160R15W225MT4T vs EMF212B7225MGHT |
AC0805MKX7R7BB225 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 160R15W225MT4T vs AC0805MKX7R7BB225 |
MMJCE21GCB7225MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 160R15W225MT4T vs MMJCE21GCB7225MTPA18 |