Part Details for 160R15N122JSE by EXXELIA Group
Overview of 160R15N122JSE by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160R15N122JSE
160R15N122JSE CAD Models
160R15N122JSE Part Data Attributes
|
160R15N122JSE
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
160R15N122JSE
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | N | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 160R15N122JSE
This table gives cross-reference parts and alternative options found for 160R15N122JSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160R15N122JSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R15N122JSE | CAP,CERAMIC,1.2NF,16VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Temex Ceramics | 160R15N122JSE vs 160R15N122JSE |
C2012NPO122JEBS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0805, | Darfon Corporation | 160R15N122JSE vs C2012NPO122JEBS |
C2012NPO122JECS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0805, | Darfon Corporation | 160R15N122JSE vs C2012NPO122JECS |
223878051551 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0805, | YAGEO Corporation | 160R15N122JSE vs 223878051551 |
0805CG122J7B200 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0805, | YAGEO Corporation | 160R15N122JSE vs 0805CG122J7B200 |
0805YA122JA19A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0805, | Kyocera AVX Components | 160R15N122JSE vs 0805YA122JA19A |
225478041551 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0805, | YAGEO Corporation | 160R15N122JSE vs 225478041551 |
0805CG122J7BP00 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0805, | YAGEO Corporation | 160R15N122JSE vs 0805CG122J7BP00 |
0805YA122JA17A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0805, | Kyocera AVX Components | 160R15N122JSE vs 0805YA122JA17A |
C2012NPO122JEWS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0805, | Darfon Corporation | 160R15N122JSE vs C2012NPO122JEWS |