Part Details for 160R14W105KV4E by Johanson Dielectrics Inc
Overview of 160R14W105KV4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160R14W105KV4E
160R14W105KV4E CAD Models
160R14W105KV4E Part Data Attributes
|
160R14W105KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
160R14W105KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for 160R14W105KV4E
This table gives cross-reference parts and alternative options found for 160R14W105KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160R14W105KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10B105KO8NNNL | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 160R14W105KV4E vs CL10B105KO8NNNL |
0603B105K160NGT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | 160R14W105KV4E vs 0603B105K160NGT |
LD03YC105KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 160R14W105KV4E vs LD03YC105KAX2A |
0603B105K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | 160R14W105KV4E vs 0603B105K160NT |
0603X7R105KC7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | American Technical Ceramics Corp | 160R14W105KV4E vs 0603X7R105KC7SB |
C0603X7R160-105KP6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | VENKEL LTD | 160R14W105KV4E vs C0603X7R160-105KP6P |
CMC-016/105KX0603W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Tecate Group | 160R14W105KV4E vs CMC-016/105KX0603W |
C0603X7R160-105KPB6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | VENKEL LTD | 160R14W105KV4E vs C0603X7R160-105KPB6R |
0603B105K160NGW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | 160R14W105KV4E vs 0603B105K160NGW |
CMC-016/105KX0603T13FF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Tecate Group | 160R14W105KV4E vs CMC-016/105KX0603T13FF |