Part Details for 160R03SR20BT4T by Johanson Dielectrics Inc
Overview of 160R03SR20BT4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160R03SR20BT4T
160R03SR20BT4T CAD Models
160R03SR20BT4T Part Data Attributes
|
160R03SR20BT4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
160R03SR20BT4T
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000002 uF, SURFACE MOUNT, 01005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | S | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 160R03SR20BT4T
This table gives cross-reference parts and alternative options found for 160R03SR20BT4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160R03SR20BT4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R03SR20BG4W | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000002uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 160R03SR20BT4T vs 160R03SR20BG4W |
160R03SR20BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000002 uF, SURFACE MOUNT, 01005, CHIP | Johanson Dielectrics Inc | 160R03SR20BT4T vs 160R03SR20BT4Y |
160R03SR20BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000002 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 160R03SR20BT4T vs 160R03SR20BG4Y |
160R03SR20BG4R | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000002uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 160R03SR20BT4T vs 160R03SR20BG4R |
160R03SR20BG4S | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000002uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 160R03SR20BT4T vs 160R03SR20BG4S |
160R03SR20BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000002 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 160R03SR20BT4T vs 160R03SR20BV4Y |
160R03SR20BG4R | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000002 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 160R03SR20BT4T vs 160R03SR20BG4R |
160R03SR20BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000002uF, SURFACE MOUNT, 01005, CHIP | Johanson Technology Inc | 160R03SR20BT4T vs 160R03SR20BT4Y |
160R03SR20BT4R | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000002uF, SURFACE MOUNT, 01005, CHIP | Johanson Technology Inc | 160R03SR20BT4T vs 160R03SR20BT4R |
160R03SR20BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000002uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 160R03SR20BT4T vs 160R03SR20BV4Y |