160PL1200DBC
SUN Electronic Industries Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount

Overview of 160PL1200DBC by SUN Electronic Industries Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 160PL1200DBC by SUN Electronic Industries Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 160PL1200DBC by SUN Electronic Industries Corporation

160PL1200DBC
SUN Electronic Industries Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.31453 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
3250 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 160PL1200DBC
    SUN Electronic Industries Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
    VS

Alternate Parts for 160PL1200DBC

This table gives cross-reference parts and alternative options found for 160PL1200DBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160PL1200DBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CESMS2C122M3035TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, Samsung Electro-Mechanics 160PL1200DBC vs CESMS2C122M3035TA
160USR1200OOE25X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount Rubycon Corporation 160PL1200DBC vs 160USR1200OOE25X45
ECEC2CP122DJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components 160PL1200DBC vs ECEC2CP122DJ
160PE1200DBC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation 160PL1200DBC vs 160PE1200DBC
160USG1200MST25X35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation 160PL1200DBC vs 160USG1200MST25X35
LGN2C122MHLB30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, CAN Nichicon Corporation 160PL1200DBC vs LGN2C122MHLB30
160USP128MB50 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, CAN Rubycon Corporation 160PL1200DBC vs 160USP128MB50
HP32C122MCZWPEC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd 160PL1200DBC vs HP32C122MCZWPEC
160USG1200M300X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, CAN Rubycon Corporation 160PL1200DBC vs 160USG1200M300X30
160USR1200MOOEMN35X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN Rubycon Corporation 160PL1200DBC vs 160USR1200MOOEMN35X30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 160PL1200DBC by SUN Electronic Industries Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 160PL1200DBC by SUN Electronic Industries Corporation

  • Please alert me when 160PL1200DBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 160PL1200DBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 160PL1200DBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 160PL1200DBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 160PL1200DBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 160PL1200DBC by SUN Electronic Industries Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: