Part Details for 160PL1200DBA by SUN Electronic Industries Corporation
Overview of 160PL1200DBA by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160PL1200DBA
160PL1200DBA CAD Models
160PL1200DBA Part Data Attributes
|
160PL1200DBA
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
160PL1200DBA
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.31453 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3250 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 160PL1200DBA
This table gives cross-reference parts and alternative options found for 160PL1200DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160PL1200DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160USG1200MST22X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 160PL1200DBA vs 160USG1200MST22X45 |
160USR1200MMN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Rubycon Corporation | 160PL1200DBA vs 160USR1200MMN35X30 |
160USR1200MST35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Rubycon Corporation | 160PL1200DBA vs 160USR1200MST35X30 |
82DA122M160MC2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 160PL1200DBA vs 82DA122M160MC2D |
ECEC2CP122CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 160PL1200DBA vs ECEC2CP122CB |
160USC1200M25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Rubycon Corporation | 160PL1200DBA vs 160USC1200M25X40 |
EETUQ2C122HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 160PL1200DBA vs EETUQ2C122HA |
CEAWF2C122M40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 160PL1200DBA vs CEAWF2C122M40 |
160USR1200MOOESN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Rubycon Corporation | 160PL1200DBA vs 160USR1200MOOESN30X35 |
160USG1200M300X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 160PL1200DBA vs 160USG1200M300X30 |