Part Details for 160NHG0B by Eaton Corporation
Overview of 160NHG0B by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 160NHG0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160NHG0B
|
Avnet Americas | Fuse NH 160A 500V 2-Pin Screw Holder - Bulk (Alt: 160NHG0B) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$73.9328 / $82.0192 | Buy Now |
DISTI #
504-160NHG0B
|
Mouser Electronics | Specialty Fuses 160A 500V GL/GG SIZE 0 DUAL IN RoHS: Compliant | 0 |
|
$75.8300 / $110.8200 | Order Now |
Part Details for 160NHG0B
160NHG0B CAD Models
160NHG0B Part Data Attributes
|
160NHG0B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
160NHG0B
Eaton Corporation
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 30 mm | |
Body Height | 48 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0 | |
Joule Integral-Nom | 62000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 160 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; DIN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |