Part Details for 160H-73/TABS by Carling Technologies
Overview of 160H-73/TABS by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1443D160HD-C18 | Renesas Electronics Corporation | Dual channel 14-bit ADC; 160 Msps; JESD204B serial outputs | |
DAC1403D160HW-C1 | Renesas Electronics Corporation | Dual 14 bits DAC, up to 160 MHz, 2 x interpolating | |
DAC1403D160HW-C18 | Renesas Electronics Corporation | Dual 14 bits DAC, up to 160 MHz, 2 x interpolating |
Price & Stock for 160H-73/TABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8377
|
Newark | 160H-73/Tabs Rohs Compliant: Yes |Carling Technologies 160H-73/TABS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1900 / $19.3600 | Buy Now |
DISTI #
432-160H-73/TABS-ND
|
DigiKey | SWITCH TOGGLE SPST 10A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3240 | Buy Now |
DISTI #
691-160H-73TABS
|
Mouser Electronics | Toggle Switches 160H73/TABS RoHS: Compliant | 0 |
|
$9.9700 / $14.8500 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Bat Lever Quick Conn 10A 250VAC 250VDC 186.42VA Panel Mount with Threads RoHS: Compliant |
100 In Stock |
|
$5.4200 / $11.2500 | Buy Now |
DISTI #
51583903
|
Verical | Switch Toggle ON None OFF SPST Bat Lever Quick Conn 10A 250VAC 250VDC 186.42VA Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 1901 | Americas - 100 |
|
$7.2540 / $14.6250 | Buy Now |
DISTI #
000000000000308048
|
Sager | Toggle Switches 160H73/TABS Min Qty: 10 | 0 |
|
$5.3400 / $13.9400 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF SPST Bat Lever Quick Conn 10A 250VAC 250VDC 186.42VA Panel Mount with Threads RoHS: Compliant |
100 In Stock |
|
$5.4200 / $11.2500 | Buy Now |
Part Details for 160H-73/TABS
160H-73/TABS CAD Models
160H-73/TABS Part Data Attributes
|
160H-73/TABS
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
160H-73/TABS
Carling Technologies
Toggle Switch, SPST, Latched, 10A, 125VDC, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |