Part Details for 160BXC22MEFCCC10X20 by Rubycon Corporation
Overview of 160BXC22MEFCCC10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 160BXC22MEFCCC10X20
160BXC22MEFCCC10X20 CAD Models
160BXC22MEFCCC10X20 Part Data Attributes
|
160BXC22MEFCCC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160BXC22MEFCCC10X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 500 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 160BXC22MEFCCC10X20
This table gives cross-reference parts and alternative options found for 160BXC22MEFCCC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160BXC22MEFCCC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220MBM1020RYN311B | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXC22MEFCCC10X20 vs 1220MBM1020RYN311B |
8220MBM1020RAN911C | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXC22MEFCCC10X20 vs 8220MBM1020RAN911C |
8220MBM1020LMN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 160BXC22MEFCCC10X20 vs 8220MBM1020LMN40 |
8220MBM1020RTN3110 | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXC22MEFCCC10X20 vs 8220MBM1020RTN3110 |
2220MBM1020LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 160BXC22MEFCCC10X20 vs 2220MBM1020LEN411B |
8220MBM1020RAN311M | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXC22MEFCCC10X20 vs 8220MBM1020RAN311M |
8220MBM1020RT050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 160BXC22MEFCCC10X20 vs 8220MBM1020RT050 |
1220MBM1020RAN011C | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXC22MEFCCC10X20 vs 1220MBM1020RAN011C |
1220MBM1020RTN711M | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXC22MEFCCC10X20 vs 1220MBM1020RTN711M |
2220MBM1020RYN3110 | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXC22MEFCCC10X20 vs 2220MBM1020RYN3110 |