160BXA22MCA10X20
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 160BXA22MCA10X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for 160BXA22MCA10X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 160BXA22MCA10X20 by Rubycon Corporation

160BXA22MCA10X20
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.2408 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
250 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 160BXA22MCA10X20
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 160BXA22MCA10X20

This table gives cross-reference parts and alternative options found for 160BXA22MCA10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160BXA22MCA10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1220MBM1020RYN311B CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 160BXA22MCA10X20 vs 1220MBM1020RYN311B
1220MBM1020RAN911P CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 160BXA22MCA10X20 vs 1220MBM1020RAN911P
8220MBM1020RFN4M CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 160BXA22MCA10X20 vs 8220MBM1020RFN4M
SH220M160R4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc 160BXA22MCA10X20 vs SH220M160R4
8220MBM1020LEN411P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 160BXA22MCA10X20 vs 8220MBM1020LEN411P
8220MBM1020RTN911P CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 160BXA22MCA10X20 vs 8220MBM1020RTN911P
8220MBM1020RAN711P CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 160BXA22MCA10X20 vs 8220MBM1020RAN711P
EEUEB2C220(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components 160BXA22MCA10X20 vs EEUEB2C220(B)
UPB2C220MPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 160BXA22MCA10X20 vs UPB2C220MPD
2220MBM1020RYN511P CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 160BXA22MCA10X20 vs 2220MBM1020RYN511P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 160BXA22MCA10X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 160BXA22MCA10X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 160BXA22MCA10X20 would you like to use for your alert(s)?
  • Please alert me when 160BXA22MCA10X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 160BXA22MCA10X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 160BXA22MCA10X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 160BXA22MCA10X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 160BXA22MCA10X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 160BXA22MCA10X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: