-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1609989-9) 180BCF10=F8240
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8817
|
Newark | Power Line Filters Emi/Rfi Filters And |Amp Te Connectivity 1609989-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$700.4500 / $725.4800 | Buy Now |
DISTI #
2266-1609989-9-ND
|
DigiKey | LINE FILTER 180A CHASSIS MOUNT Min Qty: 1 Lead time: 34 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$673.1200 / $700.0600 | Buy Now |
DISTI #
CCM2244-ND
|
DigiKey | LINE FILTER 180A CHASSIS MOUNT Min Qty: 1 Lead time: 34 Weeks Container: Box |
2 In Stock |
|
$597.3440 / $618.6800 | Buy Now |
DISTI #
3937-1609989-9-ND
|
DigiKey | LINE FILTER 180A CHASSIS MOUNT Min Qty: 1 Lead time: 34 Weeks Container: Box MARKETPLACE PRODUCT | Limited Supply - Call |
|
Buy Now | |
DISTI #
1609989-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 180A 480VAC Terminal Block Flange Mount - Bulk (Alt: 1609989-9) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$562.1284 / $676.4596 | Buy Now |
DISTI #
571-1609989-9
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$618.6800 | Order Now |
DISTI #
72029866
|
RS | Filter, 180BCF10=F8240 | TE Connectivity 1609989-9 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$754.0000 / $837.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 31 Weeks Container: Box | 0Box |
|
$560.4500 | Buy Now |
DISTI #
COR180BCF10
|
Heilind Electronics | 1609989-9 180BCF10=F8240 | Americas - 0 in Stock |
|
$656.8462 / $756.1588 | Buy Now |
|
Onlinecomponents.com | 180BCF10=F8240 RoHS: Compliant |
4 Partner Stock |
|
$603.3700 / $664.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1609989-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1609989-9
TE Connectivity
(1609989-9) 180BCF10=F8240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 180 A | |
Rated Voltage | 480 V |