-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRASS, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-802160950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
54242-803160950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 75000 Package Multiple: 15000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.0450 | Buy Now |
DISTI #
AMP160950-1
|
Heilind Electronics | FF 250 REC BR SOLDERING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 250 REC BR SOLDERING RoHS: Compliant | 0 |
|
$0.0475 / $0.1300 | Buy Now |
DISTI #
AMP160950-1
|
Interstate Connecting Components | FF 250 REC BR SOLDERING | 0 |
|
Buy Now | |
|
Master Electronics | FF 250 REC BR SOLDERING RoHS: Compliant | 0 |
|
$0.0475 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160950-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160950-1
TE Connectivity
BRASS, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |