-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1609112-2) 10CBS1=F7889 M0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1767-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
252 In Stock |
|
$8.1135 / $13.4200 | Buy Now |
DISTI #
1609112-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch ST 1 Port - Bulk (Alt: 1609112-2) RoHS: Compliant Min Qty: 210 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 210 |
|
$7.1272 / $8.5768 | Buy Now |
DISTI #
17R4243
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch ST 1 Port - Bulk (Alt: 17R4243) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 3 Days Container: Bulk | 0 |
|
$9.8300 / $10.7700 | Buy Now |
DISTI #
592-1609112-2
|
Mouser Electronics | AC Power Entry Modules POWER ENTRY UNFILTERED RoHS: Compliant | 53 |
|
$8.8400 / $13.4100 | Buy Now |
DISTI #
V36:1790_11829650
|
Arrow Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A/Contact Switch ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2151 | Americas - 457 |
|
$4.3750 / $5.9885 | Buy Now |
DISTI #
72008138
|
RS | Power Entry Module, 10CBS1=F7889 M0 | TE Connectivity 1609112-2 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9300 | RFQ |
|
Future Electronics | C Series DPST / Pre-Wire 10 A 250 V Snap In Mount Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Box | 0Box |
|
$8.5800 / $9.0100 | Buy Now |
|
Onlinecomponents.com | 10CBS1=F7889 M0 RoHS: Compliant | 0 |
|
$7.5400 / $10.6300 | Buy Now |
DISTI #
1609112-2
|
TTI | AC Power Entry Modules POWER ENTRY UNFILTERED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 617 In Stock |
|
$7.7100 / $8.1000 | Buy Now |
DISTI #
1609112-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch ST 1 Port - Bulk (Alt: 1609112-2) RoHS: Compliant Min Qty: 210 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 210 |
|
$7.1272 / $8.5768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1609112-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1609112-2
TE Connectivity
(1609112-2) 10CBS1=F7889 M0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | IEC 60320 |