Part Details for 1609074-5 by TE Connectivity
Overview of 1609074-5 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 1609074-5
1609074-5 CAD Models
1609074-5 Part Data Attributes
|
1609074-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1609074-5
TE Connectivity
DATA LINE FILTER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | CSA; UL | |
Filter Type | DATA LINE FILTER | |
Mounting Type | PANEL MOUNT | |
Rated Current | 60 A | |
Rated Voltage | 80 V |