Part Details for 1609010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1609010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1609010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6506
|
Newark | Zqv 4/8 Ge |Weidmuller 1609010000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $6.0900 | Buy Now |
DISTI #
281-5702-ND
|
DigiKey | JUMPER TERM BLK 8POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$2.7763 / $6.4500 | Buy Now |
DISTI #
1609010000
|
Avnet Americas | Conn Pluggable Jumper PL 8 POS 6.1mm ST - Bulk (Alt: 1609010000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$2.8921 / $3.3317 | Buy Now |
DISTI #
470-1609010000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 4/8 GE RoHS: Compliant | 4 |
|
$2.7800 / $6.3500 | Buy Now |
|
Onlinecomponents.com | Conn Cross Jumper PL 8 POS 6.1mm ST RoHS: Compliant |
14 In Stock 337 Factory Stock |
|
$2.8900 / $4.6600 | Buy Now |
DISTI #
58120171
|
Verical | Conn Cross Jumper PL 8 POS 6.1mm ST RoHS: Compliant Min Qty: 14 Package Multiple: 14 Date Code: 2051 | Americas - 14 |
|
$5.7867 | Buy Now |
|
Master Electronics | Conn Cross Jumper PL 8 POS 6.1mm ST RoHS: Compliant |
14 In Stock 337 Factory Stock |
|
$2.8900 / $4.6600 | Buy Now |