Part Details for 1608VL-04W-B40-B00 by NMB Technologies Corporation
Overview of 1608VL-04W-B40-B00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1608VL-04W-B40-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T3065
|
Newark | Axial Fan,40Mm,12V,8.8Cfm,29Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:8.8Cfm, Noise Rating:29Dba, Power Rating:1.02W, Rated Speed:7500Rpm Rohs Compliant: Yes |Nmb Technologies 1608VL-04W-B40-B00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 273 |
|
$10.3400 / $11.2000 | Buy Now |
DISTI #
P14673-ND
|
DigiKey | FAN AXIAL 40.1X20MM 12VDC WIRE Min Qty: 1 Lead time: 26 Weeks Container: Box |
1431 In Stock |
|
$8.7555 / $11.9500 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 40x20mm, 12VDC, 8.8CFM, Rib, 2-Wire | 50 |
|
$80.7200 | Buy Now |
Part Details for 1608VL-04W-B40-B00
1608VL-04W-B40-B00 CAD Models
1608VL-04W-B40-B00 Part Data Attributes:
|
1608VL-04W-B40-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
1608VL-04W-B40-B00
NMB Technologies Corporation
FAN AXIAL 40X20MM 12VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 8.8 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 100000 h | |
Noise | 29 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.1 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 1 W | |
Rated Voltage | 12 V | |
Speed | 7500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 40 g | |
Width | 20 mm |