Part Details for 16089B by Keysight Technologies
Overview of 16089B by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16089B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-16089B
|
Mouser Electronics | Test Leads Kelvin Clip Leads | 5 |
|
$1,461.0000 | Buy Now |
DISTI #
12700.4
|
TestEquity LLC | Keysight 16089B Medium Kelvin Clip Leads, 5Hz to 100kHz, Approx 0.94m, BNC 4 Terminal Pair | 2 |
|
$1,461.0000 | Buy Now |
Part Details for 16089B
16089B CAD Models
16089B Part Data Attributes
|
16089B
Keysight Technologies
Buy Now
|
Compare Parts:
16089B
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |