Part Details for 16089B/C20 by Keysight Technologies
Overview of 16089B/C20 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16089B/C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12700.7
|
TestEquity LLC | Keysight 16089B/C20 Test Fixture, Kelvin Clip Leads to BNC 4 Terminal Pair, 5Hz to 100kHz, 2m Cable | 1 |
|
$1,658.0000 | Buy Now |