Part Details for 1608990000 by Weidmüller Interface GmbH & Co. KG
Overview of 1608990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1608990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6504
|
Newark | Cross Connector, Wemid, Yellow, 32A, For Use With:Weidmuller Z Series Terminal Blocks, Accessory Type:Cross Connector, Product Range:Z Series Rohs Compliant: Yes |Weidmuller 1608990000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $4.0600 | Buy Now |
DISTI #
281-4563-ND
|
DigiKey | JUMPER TERM BLK 6POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$2.1423 / $5.0100 | Buy Now |
DISTI #
1608990000
|
Avnet Americas | Conn Pluggable Jumper PL 6 POS 6.1mm ST - Bulk (Alt: 1608990000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$2.1773 / $2.5082 | Buy Now |
DISTI #
470-1608990000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 4/6 GE | 76 |
|
$2.1400 / $4.9500 | Buy Now |
|
Onlinecomponents.com | Conn Cross Jumper PL 6 POS 6.1mm ST RoHS: Compliant | 120 Factory Stock |
|
$2.2300 / $3.3500 | Buy Now |
DISTI #
1608990000
|
Avnet Abacus | Conn Pluggable Jumper PL 6 POS 6.1mm ST (Alt: 1608990000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Cross Jumper PL 6 POS 6.1mm ST RoHS: Compliant | 120 Factory Stock |
|
$2.2300 / $3.3500 | Buy Now |