-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.8mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160899-2-ND
|
DigiKey | CONN MAG TERM 27-30AWG IDC Min Qty: 1200000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0352 | Buy Now |
DISTI #
160899-2
|
Avnet Americas | MAG-MATE POKE-IN - Tape and Reel (Alt: 160899-2) RoHS: Compliant Min Qty: 1200000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0372 | Buy Now |
DISTI #
571-160899-2
|
Mouser Electronics | Terminals MAG-MATE POKE-IN RoHS: Compliant | 0 |
|
$0.0350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0331 | Buy Now |
DISTI #
AMP160899-2
|
Heilind Electronics | MAG-MATE POKE-IN | Americas - 0 in Stock |
|
$0.0413 | Buy Now |
|
Onlinecomponents.com | MAG-MATE POKE-IN RoHS: Compliant | 0 |
|
$0.0363 / $0.1045 | Buy Now |
DISTI #
AMP160899-2
|
Interstate Connecting Components | MAG-MATE POKE-IN | 0 |
|
$0.0413 | Buy Now |
DISTI #
160899-2
|
Avnet Abacus | (Alt: 160899-2) RoHS: Compliant Min Qty: 1260000 Package Multiple: 30000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE POKE-IN RoHS: Compliant | 0 |
|
$0.0363 / $0.1045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160899-2
TE Connectivity
Buy Now
|
Compare Parts:
160899-2
TE Connectivity
Wire Terminal, 0.8mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 25 AWG |