-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL REC 1.0-2.5 MM2 .0160 X 2.060 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7746
|
Newark | Positive Lock Recep Mki Rohs Compliant: Yes |Amp Te Connectivity 160831-3 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 | Buy Now |
DISTI #
A99663CT-ND
|
DigiKey | CONN QC RCPT 13.5-17AWG 0.250 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5943 In Stock |
|
$0.1704 / $0.3600 | Buy Now |
DISTI #
160831-3
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG RCP Tin Strip - Tape and Reel (Alt: 160831-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel | 20 Factory Stock |
|
$0.1717 / $0.1881 | Buy Now |
DISTI #
571-160831-3
|
Mouser Electronics | Terminals POSITIVE LOCK RECPT Reel of 1500 RoHS: Compliant | 4500 |
|
$0.1860 / $0.2270 | Buy Now |
DISTI #
571-160831-3-CT
|
Mouser Electronics | Terminals POSITIVE LOCK RECPT Cut Strip of 100 RoHS: Compliant | 1200 |
|
$0.2930 | Buy Now |
DISTI #
E02:0323_02043663
|
Arrow Electronics | Quick Disconnect Terminal 13-17AWG Brass RCP 22.3mm Tin T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks Date Code: 2339 | Europe - 13500 |
|
$0.1496 / $0.1860 | Buy Now |
DISTI #
70971767
|
RS | Positive Lock, PL REC 1.0-2.5 MM2 .0160 X 2.060 TPBR | TE Connectivity 160831-3 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2800 | RFQ |
|
Future Electronics | PL REC 1.0-2.5 MM2 .0160 X 2.060 TPBR RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1500 / $0.1630 | Buy Now |
DISTI #
AMP160831-3
|
Heilind Electronics | POSITIVE LOCK RECEP MKI | Americas - 0 in Stock |
|
$0.1526 / $0.2065 | Buy Now |
|
Onlinecomponents.com | 250 PL MKI REC. 17-13AWG TPBR RoHS: Compliant |
16500 In Stock |
|
$0.1716 / $0.2011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160831-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160831-3
TE Connectivity
PL REC 1.0-2.5 MM2 .0160 X 2.060 TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.169 inch | |
Cable Entry-Min | 0.12 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2.62 mm2 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |