-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 0.82mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7741
|
Newark | Positive Lock Recep Mki |Amp Te Connectivity 160826-1 Min Qty: 372000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 | Buy Now |
DISTI #
160826-1-ND
|
DigiKey | POSITIVE LOCK RECEP MKI Min Qty: 372000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1536 | Buy Now |
DISTI #
160826-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.3mm 7.4mm - Bulk (Alt: 160826-1) RoHS: Compliant Min Qty: 372000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.1628 | Buy Now |
DISTI #
571-160826-1
|
Mouser Electronics | Terminals POSITIVE LOCK RECEP MKI RoHS: Compliant | 0 |
|
$0.1530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 372000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1446 | Buy Now |
DISTI #
AMP160826-1
|
Heilind Electronics | POSITIVE LOCK RECEP MKI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | POSITIVE LOCK RECEP MKI RoHS: Compliant | 0 |
|
$0.1557 / $0.4571 | Buy Now |
DISTI #
AMP160826-1
|
Interstate Connecting Components | POSITIVE LOCK RECEP MKI | 0 |
|
Buy Now | |
|
Master Electronics | POSITIVE LOCK RECEP MKI RoHS: Compliant | 0 |
|
$0.1557 / $0.4571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160826-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160826-1
TE Connectivity
Push-On Terminal, 0.82mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |