Part Details for 1607L053 by Broadcom Limited
Overview of 1607L053 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 1607L053
1607L053 CAD Models
1607L053 Part Data Attributes
|
1607L053
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
1607L053
Broadcom Limited
Fiber Optic Device,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Body Breadth | 5.8 mm | |
Body Height | 5.3 mm | |
Body Length or Diameter | 9.5 mm | |
Built-in Feature | TEC, THERMISTER, MONITOR PD | |
Communication Standard | GBE, OC-48, SDH, SONET, STM-16 | |
Connection Type | LC CONNECTOR | |
Data Rate | 4250 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1610 nm | |
Operating Wavelength-Min | 1470 nm | |
Operating Wavelength-Nom | 1530 nm | |
Surface Mount | NO |