Part Details for 1607956 by Phoenix Contact
Overview of 1607956 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607956-ND
|
DigiKey | CONTACT SOCKET 16-18AWG CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$4.4900 | Buy Now |
DISTI #
651-1607956
|
Mouser Electronics | Circular Metric Connectors SL-16KS010 RoHS: Compliant | 14 |
|
$4.0500 / $4.5800 | Buy Now |
DISTI #
71849832
|
RS | Circular crimp contact, SL-16KS010 | Phoenix Contact 1607956 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5800 / $4.9700 | RFQ |
|
Onlinecomponents.com | Crimp contact - turned - contact diameter: 1.6 mm - crimp range: 0.75 mm² ... 1.5 mm² RoHS: Compliant | 0 |
|
$3.7400 / $5.9200 | Buy Now |
DISTI #
000000000002647992
|
Sager | Circular Metric Connectors SL-16KS010 Min Qty: 1 | 0 |
|
$4.5400 / $5.3000 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1100 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - contact diameter: 1.6 mm - crimp range: 0.75 mm² ... 1.5 mm² RoHS: Compliant | 0 |
|
$3.7400 / $5.9200 | Buy Now |