Part Details for 1607745 by Phoenix Contact
Overview of 1607745 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1607745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8469-ND
|
DigiKey | INSERT 3POS+1GND SCREW MODULE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$18.2100 | Buy Now |
DISTI #
651-1607745
|
Mouser Electronics | Heavy Duty Power Connectors VC-AMS 4 RoHS: Compliant | 4 |
|
$18.2000 / $18.2100 | Buy Now |
|
Onlinecomponents.com | Contact insert module - for panel mounting frames - with screw connection - 3-pos. + PE - 690 V / 70 A RoHS: Compliant | 4 Factory Stock |
|
$18.5800 / $23.6000 | Buy Now |
DISTI #
000000000001488642
|
Sager | Heavy Duty Power Connectors VC-AMS 4 Min Qty: 1 | 0 |
|
$22.5700 / $26.3200 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 900 |
|
RFQ | |
|
Master Electronics | Contact insert module - for panel mounting frames - with screw connection - 3-pos. + PE - 690 V / 70 A RoHS: Compliant | 4 Factory Stock |
|
$18.5800 / $23.6000 | Buy Now |
Part Details for 1607745
1607745 CAD Models
1607745 Part Data Attributes
|
1607745
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607745
Phoenix Contact
Barrier Strip Terminal Block, 70A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0; PA | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 70 A | |
Rated Voltage | 690 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |