Part Details for 1607636 by Phoenix Contact
Overview of 1607636 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9631
|
Newark | Circular Connector, Pluscon Series, Receptacle, 17, Pin, Panel Mount Rohs Compliant: Yes |Phoenix Contact 1607636 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $10.7600 | Buy Now |
DISTI #
1607636-ND
|
DigiKey | CONN RCPT HSNG MALE 17POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9800 | Buy Now |
DISTI #
651-1607636
|
Mouser Electronics | Circular Metric Connectors ST-17P1N8AWQ00S RoHS: Compliant | 2 |
|
$11.5300 / $13.9800 | Buy Now |
|
Onlinecomponents.com | Device connector - front mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 17 - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø2,7 - shielded: yes - flange dimensions: 21.6 mm x 21.6 mm RoHS: Compliant | 0 |
|
$11.6500 / $15.8600 | Buy Now |
DISTI #
000000000002966818
|
Sager | Circular Metric Connectors ST-17P1N8AWQ00S Min Qty: 1 | 0 |
|
$14.1600 / $16.5100 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 900 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 17 - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø2,7 - shielded: yes - flange dimensions: 21.6 mm x 21.6 mm RoHS: Compliant | 0 |
|
$11.6500 / $15.8600 | Buy Now |
Part Details for 1607636
1607636 CAD Models
1607636 Part Data Attributes
|
1607636
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607636
Phoenix Contact
CONN RCPT HSNG MALE 17POS PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |