Part Details for 16076-M (ALTERNATE: 16076M) by FAG Bearings
Overview of 16076-M (ALTERNATE: 16076M) by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16076-M (ALTERNATE: 16076M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72408187
|
RS | Deep groove BB, Single Row, 380mm ID, 560mm OD, 57mm W | FAG Bearings (Schaeffler) 16076-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$22,855.3800 / $23,580.9300 | RFQ |