Part Details for 1607530000 by Weidmüller Interface GmbH & Co. KG
Overview of 1607530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5251
|
Newark | Terminal Block Header, 5, 300 V, 10 A, 3.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Weidmuller 1607530000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$2.1500 | Buy Now |
DISTI #
1607530000-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
50 In Stock |
|
$1.4087 / $3.2700 | Buy Now |
DISTI #
1607530000
|
Avnet Americas | Conn Shrouded Header M 5 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1607530000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.3947 / $1.6067 | Buy Now |
DISTI #
470-1607530000
|
Mouser Electronics | Pluggable Terminal Blocks SL 3.50/05/180F 3.2SN OR BX RoHS: Compliant | 0 |
|
$1.4400 / $2.8600 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 5 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
1607530000
|
Avnet Americas | Conn Shrouded Header M 5 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1607530000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.3947 / $1.6067 | Buy Now |
DISTI #
1607530000
|
Avnet Abacus | Conn Shrouded Header M 5 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1607530000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |