-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 110 TAB 0.5-1.5MM2 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-431LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,31 Positions, 2.54mm (0.100in) Pitch | |
71607-439LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,39 Positions, 2.54mm (0.100in) Pitch | |
71607-430LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,30 Positions, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7708
|
Newark | 110 Fastin-On Tab Rohs Compliant: Yes |Amp Te Connectivity 160743-2 RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
A135162CT-ND
|
DigiKey | CONN QC TAB 15.5-20AWG 0.110 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1519 / $0.3200 | Buy Now |
DISTI #
160743-2
|
Avnet Americas | Quick Disconnect Terminal 15.5-20AWG M 22mm 3.9mm Tin Strip - Tape and Reel (Alt: 160743-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.1001 / $0.1303 | Buy Now |
DISTI #
571-160743-2
|
Mouser Electronics | Terminals 110 FASTIN-ON TAB RoHS: Compliant | 0 |
|
$0.1570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 18000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.1310 | Buy Now |
DISTI #
AMP160743-2
|
Heilind Electronics | 110 FASTIN-ON TAB | Americas - 0 in Stock |
|
$0.1638 / $0.1662 | Buy Now |
|
Onlinecomponents.com | FF 110 TAB 0.5-1.5MM2 PTPBR RoHS: Compliant | 0 |
|
$0.1382 / $0.3786 | Buy Now |
DISTI #
AMP160743-2
|
Interstate Connecting Components | 110 FASTIN-ON TAB | 0 |
|
$0.1638 / $0.1662 | Buy Now |
DISTI #
000000000000889053
|
Sager | Terminals 110 FASTIN-ON TAB Min Qty: 6000 | 0 |
|
$0.1856 | Buy Now |
DISTI #
160743-2
|
Avnet Abacus | Quick Disconnect Terminal 15.5-20AWG M 22mm 3.9mm Tin Strip (Alt: 160743-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160743-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160743-2
TE Connectivity
FF 110 TAB 0.5-1.5MM2 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |