There are no models available for this part yet.
Overview of 16074 by MBS AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-431LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,31 Positions, 2.54mm (0.100in) Pitch | |
71607-415LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,15 Positions, 2.54mm (0.100in) Pitch | |
71607-414LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,14 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 16074 by MBS AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBS-16074
|
TME | Transformer: current, ASK 51.4, I AC: 1kA, 10VA, 98.5x86x58mm Min Qty: 1 | 0 |
|
$28.0500 / $30.1600 | RFQ |
CAD Models for 16074 by MBS AG
Related Parts for 16074
-
50845-2Terminals and Terminal Blocks
-
5-102398-7Headers and Edge Type Connectors
-
747784-8Assembly Items
-
RN731JTTD7871B25Fixed Resistors
-
206037-2Other Circular Connectors
-
39-01-2040Power Connectors
-
LT1112S8Operational Amplifiers
-
BSS84LT1GSmall Signal Field-Effect Transistors
-
8318HFans/Blowers