Part Details for 160739-9 by TE Connectivity
Overview of 160739-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160739-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160739-9-ND
|
DigiKey | .250 FASTON PIGGY B Min Qty: 120000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1407 | Buy Now |
DISTI #
160739-9
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F 20.1mm 6.3mm Tin Strip - Tape and Reel (Alt: 160739-9) RoHS: Compliant Min Qty: 120000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1491 | Buy Now |
DISTI #
571-160739-9
|
Mouser Electronics | Terminals .250 FASTON PIGGY B RoHS: Compliant | 0 |
|
$0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1325 | Buy Now |
DISTI #
AMP160739-9
|
Heilind Electronics | FASTON 250 REC 18-14 AWG PTPB | Americas - 0 in Stock |
|
$0.1655 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1427 / $0.4187 | Buy Now |
DISTI #
AMP160739-9
|
Interstate Connecting Components | FASTON 250 REC 18-14 AWG PTPB | 0 |
|
$0.1655 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1427 / $0.4187 | Buy Now |