Part Details for 1607278 by Phoenix Contact
Overview of 1607278 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1607278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13544-ND
|
DigiKey | CONN RCP HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$32.8400 | Buy Now |
DISTI #
651-1607278
|
Mouser Electronics | Circular Metric Connectors RF-12S1N8A90DU 12P F30-M23 F INSRT RoHS: Compliant | 0 |
|
$34.3100 / $38.5100 | Order Now |
|
Onlinecomponents.com | Coupler connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection, shielded: yes, Cable diameter: 5 mm...13.2 mm RoHS: Compliant |
10 In Stock |
|
$33.6000 / $42.3700 | Buy Now |
DISTI #
000000000002647836
|
Sager | Circular Metric Connectors RF-12S1N8A90DU 12P F30-M23 F INSRT Min Qty: 1 | 0 |
|
$41.2800 / $46.2300 | Buy Now |
|
Master Electronics | Coupler connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection, shielded: yes, Cable diameter: 5 mm...13.2 mm RoHS: Compliant |
10 In Stock |
|
$33.6000 / $42.3700 | Buy Now |
Part Details for 1607278
1607278 CAD Models
1607278 Part Data Attributes
|
1607278
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607278
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |