Part Details for 1607260 by Phoenix Contact
Overview of 1607260 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1607260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13540-ND
|
DigiKey | CONN RCPT HSNG MALE 12POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$19.2912 / $23.6500 | Buy Now |
DISTI #
651-1607260
|
Mouser Electronics | Circular Metric Connectors RF-12P2N8AWA02 12P P30-M23 M PMNT RoHS: Compliant | 5 |
|
$19.2900 / $23.6500 | Buy Now |
|
Onlinecomponents.com | Device connector - front mounting - straight - Screw locking - M23 - number of positions: 12 - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes RoHS: Compliant | 0 |
|
$19.7200 / $25.0500 | Buy Now |
DISTI #
000000000002647834
|
Sager | Circular Metric Connectors RF-12P2N8AWA02 12P P30-M23 M PMNT Min Qty: 1 | 0 |
|
$24.3800 / $28.4500 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 1200 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - straight - Screw locking - M23 - number of positions: 12 - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes RoHS: Compliant | 0 |
|
$19.7200 / $25.0500 | Buy Now |
Part Details for 1607260
1607260 CAD Models
1607260 Part Data Attributes
|
1607260
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607260
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |