Part Details for 1607237 by Phoenix Contact
Overview of 1607237 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 6 mm...10 mm RoHS: Compliant | 0 |
|
$37.6400 / $47.4600 | Buy Now |
DISTI #
000000000002966711
|
Sager | Circular Metric Connectors RF-12P1S8A8002 | 0 |
|
Buy Now | |
|
Master Electronics | Cable connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 6 mm...10 mm RoHS: Compliant | 0 |
|
$37.6400 / $47.4600 | Buy Now |
Part Details for 1607237
1607237 CAD Models
1607237 Part Data Attributes
|
1607237
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607237
Phoenix Contact
CONN PLUG HSG MALE 12POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |