Part Details for 1607225 by Phoenix Contact
Overview of 1607225 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607225-ND
|
DigiKey | CONN PLUG HSNG MALE 12POS INLINE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4800 | Buy Now |
DISTI #
651-1607225
|
Mouser Electronics | Circular Metric Connectors RF-12P1N8A8002 RoHS: Compliant | 0 |
|
$32.3100 / $37.4800 | Order Now |
|
Onlinecomponents.com | Cable connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 6 mm...10 mm RoHS: Compliant | 0 |
|
$31.3000 / $39.6900 | Buy Now |
DISTI #
000000000002966704
|
Sager | Circular Metric Connectors RF-12P1N8A8002 Min Qty: 1 | 0 |
|
$37.9500 / $44.2800 | Buy Now |
|
Master Electronics | Cable connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 6 mm...10 mm RoHS: Compliant | 0 |
|
$31.3000 / $39.6900 | Buy Now |
Part Details for 1607225
1607225 CAD Models
1607225 Part Data Attributes:
|
1607225
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607225
Phoenix Contact
CONN PLUG HSG 12POS INLINE PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |