Part Details for 1607191 by Phoenix Contact
Overview of 1607191 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1607191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8457-ND
|
DigiKey | CONN FRAME AND INSERT 11+GND Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9500 | Buy Now |
DISTI #
651-1607191
|
Mouser Electronics | Heavy Duty Power Connectors VC-TR1/2M-PEA- S66-SET RoHS: Compliant | 4 |
|
$26.7400 / $33.0800 | Buy Now |
|
Onlinecomponents.com | Contact insert set for sleeve side - sleeve frame with PE - 4 fixing screws - 6-pos. contact inserts preassembled - 6 coding profiles RoHS: Compliant | 0 |
|
$27.7300 / $35.1700 | Buy Now |
DISTI #
000000000001168906
|
Sager | Heavy Duty Power Connectors VC-TR1/2M-PEA- S66-SET Min Qty: 1 | 0 |
|
$34.2400 / $39.9400 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert set | 670 |
|
RFQ | |
|
Master Electronics | Contact insert set for sleeve side - sleeve frame with PE - 4 fixing screws - 6-pos. contact inserts preassembled - 6 coding profiles RoHS: Compliant | 0 |
|
$27.7300 / $35.1700 | Buy Now |
|
Neutron USA | Contact insert set, Female, 12pos, 6 Coding Profiles, 1 Frame, 1 Insert, 4 Screws, VC-TR1/2M-PEA-S66-SET | 9 |
|
$111.4900 | Buy Now |
Part Details for 1607191
1607191 CAD Models
1607191 Part Data Attributes
|
1607191
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607191
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |