Part Details for 1607143 by Phoenix Contact
Overview of 1607143 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1607143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7287-ND
|
DigiKey | CONN FRAME AND INSERT 3+GND Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$19.4520 / $22.1800 | Buy Now |
DISTI #
651-1607143
|
Mouser Electronics | Heavy Duty Power Connectors VC-TR1/2M-PEA- S22-SET RoHS: Compliant | 3 |
|
$19.9700 / $26.5900 | Buy Now |
|
Onlinecomponents.com | Contact insert set for sleeve side - sleeve frame with PE - 4 fixing screws - 2-pos. contact inserts preassembled - 6 coding profiles RoHS: Compliant | 1 Factory Stock |
|
$19.9100 / $25.1000 | Buy Now |
DISTI #
1607143
|
TTI | Heavy Duty Power Connectors VC-TR1/2M-PEA- S22-SET Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 10 In Stock |
|
$19.3000 / $23.3000 | Buy Now |
DISTI #
000000000001168902
|
Sager | Heavy Duty Power Connectors VC-TR1/2M-PEA- S22-SET Min Qty: 1 | 0 |
|
$24.4500 / $28.5300 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert set | 1800 |
|
RFQ | |
|
Master Electronics | Contact insert set for sleeve side - sleeve frame with PE - 4 fixing screws - 2-pos. contact inserts preassembled - 6 coding profiles RoHS: Compliant | 1 Factory Stock |
|
$19.9100 / $25.1000 | Buy Now |