There are no models available for this part yet.
Overview of 1607047 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1607047 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Device connector - front mounting - angled fixed - increased flange dimension - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 28 mm x 28 mm - cable diameter range: 0 mm ... 0 mm RoHS: Compliant | 0 |
|
$29.7300 / $37.7000 | Buy Now | ||
DISTI #
SF-7EP1N8AAK00
|
TME | Connector: M23, socket, PIN: 8, male, crimped, angled 90°, 9A, IP67 Min Qty: 16 | 0 |
|
$22.6900 / $25.6800 | RFQ | |
DISTI #
000000000002647804
|
Sager | Circular Metric Connectors SF-7EP1N8AAK00 Min Qty: 1 | 0 |
|
$36.0500 / $42.0500 | Buy Now | |
Dynamic Solutions GmbH | Device connector, front mounting | 1700 |
|
RFQ | |||
Master Electronics | Device connector - front mounting - angled fixed - increased flange dimension - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 28 mm x 28 mm - cable diameter range: 0 mm ... 0 mm RoHS: Compliant | 0 |
|
$29.7300 / $37.7000 | Buy Now |
CAD Models for 1607047 by Phoenix Contact
Part Data Attributes for 1607047 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|