Part Details for 16070 by MBS AG
Overview of 16070 by MBS AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156616-0700LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 7 positions |
Price & Stock for 16070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBS-16070
|
TME | Transformer: current, ASK 51.4, I AC: 800A, 10VA, 98.5x86x58mm Min Qty: 1 | 1 |
|
$28.4100 / $30.3200 | Buy Now |