Part Details for 1606KL-01W-B30-L00 by NMB Technologies Corporation
Overview of 1606KL-01W-B30-L00 by NMB Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 1606KL-01W-B30-L00
1606KL-01W-B30-L00 CAD Models
1606KL-01W-B30-L00 Part Data Attributes:
|
1606KL-01W-B30-L00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
1606KL-01W-B30-L00
NMB Technologies Corporation
DC Fan, Axial Construction, 120A, 5V, 600W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 6 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 28 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.68 mmH2O | |
Rated Current | 120 A | |
Rated Power | 600 W | |
Rated Voltage | 5 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Width | 15 mm |